Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDT2955Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2323215
Re-Reel9846271RL
Cut Tape9846271
Your Part Number
30,168 In Stock
16,000 more incoming. You can reserve stock now
10,168 Delivery in 5-6 Business Days(UK stock)
20,000 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.600 | CNY33.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.600 (CNY7.458) |
| 50+ | CNY4.340 (CNY4.9042) |
| 250+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.000 (CNY3.390) |
| 2000+ | CNY2.940 (CNY3.3222) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.880 (CNY3.2544) |
| 12000+ | CNY2.830 (CNY3.1979) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDT2955Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2323215
Re-Reel9846271RL
Cut Tape9846271
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.5A
Drain Source On State Resistance0.3ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDT2955 is a surface mount, 60V P channel enhancement mode field effect transistors in SOT-223 package. Transistor is produced using high voltage trench process and suitable for power management applications.
- High density cell design for extremely low Rds(ON)
- Drain to source voltage (Vds) of -60V
- Gate to source voltage of ±20V
- Continuous drain current (Id) of -2.5A
- Power dissipation (pd) of 3W
- Low on state resistance of 163mohm at Vgs -4.5V
- Operating temperature range -55°C to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NDT2955
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199
