
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.740 | CNY4.74 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY2.020 (CNY2.2826) |
Product Information
Product Overview
NCV8164 is a LDO regulator. This NCV8164 is a next generation of high PSRR, ultra−low noise LDO capable of supplying 300mA output current. Designed to meet the requirements of RF and sensitive analogue circuits, the NCV8164 device provides low quiescent current with power good. The device also offer excellent load/line transients. The NCV8164 is designed to work with a 1µF input and a 1µF output ceramic capacitor. Typical applications are image sensor power supply, RF, PLL, VCO, and clock power supplies, communication systems and infotainment, point of load, camera modules, RF transceivers, general purpose automotive.
- 1.1V voltage, PSRR is 85dB at 1kHz
- Low VDO at 2.8V at 80mV maximum dropout
- Ultra-low noise is 9µVRMS
- 150C operating Junction temperature
- Operational from low 1.8V VIN rails
- Improved input ripple rejection
- Allows low VIN for greater efficiency
- Ultra-Low self generated noise, with active output discharge
- WDFNW6 0.65P 2 x 2mm package
- Enables higher power capability with extended temperatures
Technical Specifications
Fixed
5.5V
1.1V
-
Positive Output
300mA
Surface Mount
6Pins
150°C
No SVHC (25-Jun-2025)
1.6V
1Outputs
1.1V
-
300mA
-
WDFNW
-40°C
1.1V 300mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
