
96,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.644 | CNY3.22 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.644 (CNY0.7277) |
| 50+ | CNY0.524 (CNY0.5921) |
| 100+ | CNY0.404 (CNY0.4565) |
| 500+ | CNY0.255 (CNY0.2882) |
| 1500+ | CNY0.250 (CNY0.2825) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.192 (CNY0.217) |
| 9000+ | CNY0.189 (CNY0.2136) |
Product Information
Product Overview
MMUN2233LT1G is an MMUN2233L series NPN transistor with a monolithic bias resistor network digital transistor. It is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
- Simplifies circuit design, reduces board space, reduces component count
- Collector-base voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
- Collector-emitter voltage is 50VDC max (TA = 25°C, common for Q1 and Q2)
- Collector current - continuous is 100mAdc max (TA = 25°C, common for Q1 and Q2)
- Input forward voltage is 30VDC max (TA = 25°C, common for Q1 and Q2)
- Input reverse voltage is 5VDC max (TA = 25°C, common for Q1 and Q2)
- Total device dissipation is 230mW max (TA = 25°C)
- DC current gain is 200 (IC = 5.0mA, VCE = 10V, TA = 25°C)
- Input resistor range from 3.3 to 6.1kohm (TA = 25°C, common for Q1 and Q2)
- SOT-23 package, junction temperature range from -55 to +150°C
Technical Specifications
Single NPN
50V
100mA
100mA
0.1(Ratio)
SOT-23
3 Pin
400mW
80hFE
-
-
Single NPN
50V
-
4.7kohm
47kohm
SOT-23
Surface Mount
150°C
-
AEC-Q101
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMUN2233LT1G
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
