Print Page
46,586 In Stock
Need more?
46,586 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.644 | CNY3.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.644 (CNY0.7277) |
| 50+ | CNY0.397 (CNY0.4486) |
| 250+ | CNY0.292 (CNY0.330) |
| 1000+ | CNY0.226 (CNY0.2554) |
| 5000+ | CNY0.188 (CNY0.2124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3904LT3GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2535650RL
Cut Tape2535650
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT3904LT3G is a 40V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- 60VDC Collector to base voltage (VCBO)
- 6VDC Emitter to base voltage (VEBO)
- 900mADC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
MMBTxxxx
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBT3904LT3G
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

