Print Page
9,184 In Stock
Need more?
210 Delivery in 3-4 Business Days(SG stock)
8,974 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.350 | CNY1.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.350 (CNY0.3955) |
| 50+ | CNY0.270 (CNY0.3051) |
| 250+ | CNY0.255 (CNY0.2882) |
| 1000+ | CNY0.240 (CNY0.2712) |
| 9000+ | CNY0.235 (CNY0.2656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 18000+ | CNY0.230 (CNY0.2599) |
| 54000+ | CNY0.226 (CNY0.2554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT1GCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel2317676
Re-Reel2463431RL
Cut Tape2463431
Product RangeMMBD3
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current200mA
Forward Voltage450mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMBD3
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBD301LT1G is a Silicon Hot-carrier Detector and Switching Diode designed primarily for high-efficiency UHF and VHF detector applications. It is readily adaptable to many other fast switching RF and digital applications.
- 15ps Extremely low minority carrier lifetime
- 1.5pF at VR=15V Maximum very low capacitance
- 13nA DC Low reverse leakage IR
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Sensing & Instrumentation, Industrial
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
30V
Forward Voltage
450mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD3
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033

