Print Page
Image is for illustrative purposes only. Please refer to product description.

663 In Stock
Need more?
663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.650 (CNY48.1945) |
| 10+ | CNY24.130 (CNY27.2669) |
| 100+ | CNY18.680 (CNY21.1084) |
| 500+ | CNY18.310 (CNY20.6903) |
| 1000+ | CNY17.940 (CNY20.2722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.65 (CNY48.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJH11022GCopy
Order Code1611190
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Power Dissipation Pd150W
DC Collector Current15A
RF Transistor CaseTO-218
No. of Pins3Pins
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MJH11022G is a 250V NPN Darlington Bipolar Power Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications. The MJH11021 (PNP) and MJH11022 (NPN) are complementary devices.
- High DC current gain
- 250VDC Minimum collector-emitter sustaining voltage (VCEO(sus))
- Low collector-emitter saturation voltage (VCE (sat))
- Monolithic construction
- 250VDC Collector to base voltage (VCBO)
- 5V Emitter to base voltage (VEBO)
- 30ADC Peak collector current
- 0.5A DC Base current (IB)
- 0.83°C/W Thermal resistance, junction to case
Applications
Industrial, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
150W
RF Transistor Case
TO-218
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
250V
DC Collector Current
15A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
