Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDV304PCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2438464
Re-Reel9846123RL
Cut Tape9846123
Your Part Number
138,147 In Stock
6,000 more incoming. You can reserve stock now
2,100 Delivery in 3-4 Business Days(SG stock)
136,047 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 50+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.520 (CNY1.7176) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1500+ | CNY0.990 (CNY1.1187) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.740 (CNY0.8362) |
| 9000+ | CNY0.726 (CNY0.8204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDV304PCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2438464
Re-Reel9846123RL
Cut Tape9846123
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id460mA
Drain Source On State Resistance1.1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage2.7V
Gate Source Threshold Voltage Max860mV
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDV303P is a surface mount, P channel logic level enhancement mode digital FET in SOT-23 package. This device features high cell density, DMOS technology which has been tailored to minimize the onstate resistance and maintain low gate drive conditions. It has excellent on state resistance even at gate drive voltages as low as 2.5V. FDV303P is designed for battery power applications such as notebook, cellular phones and computers.
- Very low level gate drive requirements allowing direct operation in 3V circuits
- Drain to source voltage (Vds) of -25V
- Gate to source voltage of -8V
- Continuous drain current (Id) of -460mA
- Power dissipation (pd) of 350mW
- Low on state resistance of 1.22ohm at Vgs -2.7V
- Operating temperature range -55°C to 150°C
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
460mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
2.7V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
1.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
860mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for FDV304P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
