Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6898A.Copy
Order Code
Re-Reel1471056RL
Cut Tape1471056
Your Part Number
357 In Stock
Need more?
357 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.260 | CNY16.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.260 (CNY18.3738) |
| 10+ | CNY10.390 (CNY11.7407) |
| 25+ | CNY9.240 (CNY10.4412) |
| 50+ | CNY8.070 (CNY9.1191) |
| 100+ | CNY6.900 (CNY7.797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6898A.Copy
Order Code
Re-Reel1471056RL
Cut Tape1471056
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel9.4A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.014ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS6898A is a dual N-channel logic level PWM optimized MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
9.4A
Drain Source On State Resistance N Channel
0.014ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FDS6898A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000217
