Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS4465.
Order Code
Re-Reel1471051RL
Cut Tape1471051
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.010 | CNY15.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.010 (CNY16.9613) |
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY5.130 (CNY5.7969) |
| 5000+ | CNY5.030 (CNY5.6839) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS4465.
Order Code
Re-Reel1471051RL
Cut Tape1471051
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id13.5A
Drain Source On State Resistance8500µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDS4465 is a P-channel MOSFET produced using rugged gate version of advanced PowerTrench® process. It has been optimized for power management applications with a wide range of gate drive voltage (1.8 to 8V). It is suitable for load switch and battery protection application.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- High current and power handling capability
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
13.5A
Transistor Case Style
SOIC
Rds(on) Test Voltage
4.5V
Power Dissipation
2.5W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
8500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
600mV
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214
