Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMD85100Copy
Order Code3003996
Product RangePowerTrench Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMD85100Copy
Order Code3003996
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel48A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel9900µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleQFN
No. of Pins8Pins
Power Dissipation N Channel50W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Product Overview
FDMD85100 is a dual N-channel PowerTrench® MOSFET. This device includes two N-channel MOSFETs in a dual power (5mm x 6mm) packages. HS source and LS drain internally connected for half/full bridge, low source inductance package, low rDS(on)/Qg FOM silicon. Typical applications include synchronous buck, primary switch of half/ full bridge converter for telecom, motor bridge, primary switch of half/full bridge converter for BLDC motor, MV POL, 48L synchronous buck switch and half/full bridge secondary synchronous rectification.
- Max rDS(on) = 9.9mohm at VGS=10V, Id=10.4A at Q1: N-channel
- Max rDS(on) = 16.4mohm at VGS=6V, Id = 8A at Q1: N-channel
- Max rDS(on) = 9.9mohm at VGS=10V, Id = 10.4A at Q2: N-channel
- Max rDS(on) = 16.4mohm at VGS = 6V, Id = 8A at Q2: N-channel
- Ideal for flexible layout in primary side of bridge topology
- Kelvin high side MOSFET drive pin out capability
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
48A
Drain Source On State Resistance N Channel
9900µohm
Transistor Case Style
QFN
Power Dissipation N Channel
50W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
