Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC6561ANCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2323165
Re-Reel9844813RL
Cut Tape9844813
Your Part Number
100,543 In Stock
Need more?
97,914 Delivery in 5-6 Business Days(UK stock)
2,629 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.740 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.100 (CNY3.503) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1500+ | CNY2.110 (CNY2.3843) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.760 (CNY1.9888) |
| 9000+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6561ANCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2323165
Re-Reel9844813RL
Cut Tape9844813
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.082ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel960mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FDC6561AN is a dual N-channel logic level MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited for all applications where small size is desirable but especially DC-to-DC conversion in battery powered systems.
- Low gate charge
- Very fast switching
- Small footprint
- Low profile
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.082ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for FDC6561AN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
