Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCP20N60.Copy
Manufacturer Standard Lead Time60 weeks
Order Code1779200
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.160 (CNY56.6808) |
| 10+ | CNY43.350 (CNY48.9855) |
| 25+ | CNY36.610 (CNY41.3693) |
| 50+ | CNY29.800 (CNY33.674) |
| 100+ | CNY27.840 (CNY31.4592) |
| 250+ | CNY27.640 (CNY31.2332) |
| 500+ | CNY27.430 (CNY30.9959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.16 (CNY56.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCP20N60.Copy
Manufacturer Standard Lead Time60 weeks
Order Code1779200
Technical Datasheet
Drain Source On State Resistance0.19ohm
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max5V
Power Dissipation208W
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Drain Source On State Resistance
0.19ohm
Gate Source Threshold Voltage Max
5V
Product Range
-
MSL
-
Transistor Mounting
Through Hole
Power Dissipation
208W
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for FCP20N60.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
