
Product Information
Alternatives for FCB36N60NTM
1 Product Found
Product Overview
The FCB36N60NTM is an N-channel SupreMOS high voltage super-junction MOSFET employs a deep Trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp ON-resistance, superior switching performance and ruggedness. SupreMOS MOSFETs are suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 86nC)
- Low effective output capacitance (Coss.eff = 361pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
36A
TO-263 (D2PAK)
10V
312W
150°C
-
600V
0.081ohm
Surface Mount
2V
3Pins
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
