
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.760 (CNY63.0088) |
| 10+ | CNY38.170 (CNY43.1321) |
| 50+ | CNY33.190 (CNY37.5047) |
| 100+ | CNY28.390 (CNY32.0807) |
Product Information
Product Overview
The FCB20N60 is a N-channel SuperFET® high voltage super-junction MOSFET utilizes charge balance technology for outstanding low ON-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dV/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.
- Ultra low gate charge (Qg = 75nC)
- Low effective output capacitance (Coss.eff = 165pF)
- 100% avalanche tested
Applications
Industrial, Power Management, Communications & Networking, Lighting, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
20A
TO-263 (D2PAK)
10V
208W
150°C
-
Lead (27-Jun-2024)
600V
0.19ohm
Surface Mount
5V
3Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for FCB20N60
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
