Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoDTC114EET1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317914
Re-Reel2101802RL
Cut Tape2101802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.778 | CNY3.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.778 (CNY0.8791) |
| 50+ | CNY0.630 (CNY0.7119) |
| 100+ | CNY0.481 (CNY0.5435) |
| 500+ | CNY0.306 (CNY0.3458) |
| 1500+ | CNY0.300 (CNY0.339) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.207 (CNY0.2339) |
| 9000+ | CNY0.203 (CNY0.2294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDTC114EET1GCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2317914
Re-Reel2101802RL
Cut Tape2101802
Technical Datasheet
Digital Transistor PolaritySingle NPN
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current Ic100mA
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Resistor Ratio, R1 / R21(Ratio)
RF Transistor CaseSOT-416
Transistor Case StyleSOT-416
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min35hFE
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DTC114EET1G is a NPN Digital Transistor with monolithic bias resistor network designed to replace a single device and its external resistor bias network. The bias resistor transistor contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base emitter resistor. The BRT eliminates these individual components by integrating them into a single device.
- Simplifies circuit design
- Reduces board space
- Reduces component count
Applications
Industrial, Automotive, Power Management
Technical Specifications
Digital Transistor Polarity
Single NPN
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current Ic
100mA
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
RF Transistor Case
SOT-416
No. of Pins
3 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
35hFE
Qualification
-
MSL
-
Transistor Polarity
Single NPN
Collector Emitter Voltage V(br)ceo
50V
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Resistor Ratio, R1 / R2
1(Ratio)
Transistor Case Style
SOT-416
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DTC114EET1G
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
