Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002DW.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1704730
Your Part Number
14,205 In Stock
Need more?
14,205 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.390 (CNY3.8307) |
| 25+ | CNY2.130 (CNY2.4069) |
| 50+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.450 (CNY1.6385) |
| 250+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.39 (CNY3.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002DW.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1704730
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel115mA
Continuous Drain Current Id P Channel115mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel200mW
Power Dissipation P Channel200mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
115mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
200mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
115mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
200mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 2N7002DW.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
