Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP5111DR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1547138RL
Cut Tape1547138
Your Part Number
3,076 In Stock
Need more?
3,076 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.550 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY5.590 (CNY6.3167) |
| 50+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.630 (CNY5.2319) |
| 500+ | CNY4.510 (CNY5.0963) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5111DR2GCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1547138RL
Cut Tape1547138
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay750ns
Output Delay100ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP5111DR2G is a high voltage Power Gate Driver providing two outputs for direct drive of 2 N-channel power MOSFETs or IGBTs arranged in a half-bridge configuration. It uses the bootstrap technique to ensure a proper drive of the high-side power switch.
- High and low drive outputs
- Up to VCC swing on input pins
- Extended allowable negative bridge pin voltage swing to -10V for signal propagation
- Matched propagation delays between both channels
- 1 input with internal fixed dead time (650ns)
- Under VCC lockout (UVLO) for both channels
- Pin-to-Pin-compatible with industry standards
- Up to 600V high voltage range
- ±50V/ns dV/dt Immunity
- 250/500mA Output source/sink current capability
- 3.3 and 5V Input logic compatible
Applications
Signal Processing
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
750ns
Product Range
-
MSL
-
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
100ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
