
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.950 (CNY23.6735) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1000+ | CNY7.190 (CNY8.1247) |
| 5000+ | CNY7.050 (CNY7.9665) |
Product Information
Product Overview
The HUF75339P3 is a 55V N-channel UltraFET Power MOSFET. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, low-voltage bus switches and power management in portable and battery-operated products. This product is general usage and suitable for many different applications.
- Peak current vs. pulse width curve
- UIS Rated curve
Applications
Motor Drive & Control, Power Management
Technical Specifications
N Channel
75A
TO-220AB
10V
200W
175°C
-
Lead (25-Jun-2025)
55V
0.012ohm
Through Hole
4V
3Pins
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
