Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDP083N15A-F102Copy
Manufacturer Standard Lead Time38 weeks
Order Code2322597
Your Part Number
1,017 In Stock
Need more?
1,017 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.530 (CNY54.8389) |
| 10+ | CNY25.760 (CNY29.1088) |
| 100+ | CNY25.250 (CNY28.5325) |
| 500+ | CNY24.730 (CNY27.9449) |
| 1000+ | CNY24.220 (CNY27.3686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.53 (CNY54.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDP083N15A-F102Copy
Manufacturer Standard Lead Time38 weeks
Order Code2322597
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id117A
Drain Source On State Resistance6850µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation294W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The FDP083N15A_F102 is a N-channel MOSFET produced using PowerTrench® process. It has been tailored to minimize the ON-state resistance while maintaining superior switching performance. It is suitable for use in synchronous rectification for ATX/server/telecom PSU, battery protection circuit and uninterruptible power supplies.
- Fast switching speed
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
117A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
150V
Drain Source On State Resistance
6850µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
