
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY18.750 | CNY93.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.750 (CNY21.1875) |
| 50+ | CNY15.950 (CNY18.0235) |
| 100+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY12.890 (CNY14.5657) |
| 1000+ | CNY12.630 (CNY14.2719) |
Product Information
Product Overview
The FDD86110 is a 100V N-channel shielded gate PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The latest medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.
- Shielded gate MOSFET technology
- 100% UIL tested
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
50A
TO-252 (DPAK)
10V
127W
150°C
-
Lead (25-Jun-2025)
100V
0.0102ohm
Surface Mount
2.8V
3Pins
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FDD86110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
