Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCP190N65S3Copy
Manufacturer Standard Lead Time41 weeks
Order Code2773491
Product RangeSuperFET III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.420 (CNY40.0246) |
| 10+ | CNY18.290 (CNY20.6677) |
| 100+ | CNY16.610 (CNY18.7693) |
| 500+ | CNY15.400 (CNY17.402) |
| 1000+ | CNY15.100 (CNY17.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.42 (CNY40.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCP190N65S3Copy
Manufacturer Standard Lead Time41 weeks
Order Code2773491
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id17A
Drain Source On State Resistance0.19ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation144W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
ON Semiconductor’s 650V SuperFET III series provides the highest performance Super Junction MOSFETs specifically designed for highest power density.
Applications
Computer Hardware
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
144W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET III
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FCP190N65S3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
