
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.270 (CNY38.7251) |
| 5+ | CNY32.830 (CNY37.0979) |
| 10+ | CNY31.380 (CNY35.4594) |
| 20+ | CNY24.280 (CNY27.4364) |
| 50+ | CNY21.880 (CNY24.7244) |
Product Information
Product Overview
The G6K-2G-YDC5 is a Subminiature Relay with DC coil. This G6K-series surface mount subminiature relay has 2CO (DPDT) Ag contacts. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. UL, CSA, BSI (EN60950) Conforms to Telcordia specifications 2500V for 2 x 10μs.
- Single side stable function
- Inside-L surface mounting terminals
- Fully sealed enclosure
- Low profile of 5.2mm improves mounting efficiency
- -40 to 70°C Operating temperature range
- MSL Level 3
Applications
Industrial, Communications & Networking, Test & Measurement, Security, Automation & Process Control, Consumer Electronics, Building Automation
Technical Specifications
5VDC
1A
Surface Mount
Solder
30V
237ohm
DPDT
G6K Series
Non Latching
-
Silver Gold
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
