Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2FL-Y-DC5Copy
Order Code1448180
Product RangeG6J-Y Series
Your Part Number
18 In Stock
250 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.100 (CNY38.533) |
| 10+ | CNY33.430 (CNY37.7759) |
| 25+ | CNY32.750 (CNY37.0075) |
| 50+ | CNY31.610 (CNY35.7193) |
| 100+ | CNY30.540 (CNY34.5102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.10 (CNY38.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2FL-Y-DC5Copy
Order Code1448180
Product RangeG6J-Y Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6J-Y Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance173.1ohm
Product Overview
The G6J-2FL-Y-DC5 is a Signal Relay with plastic-sealed enclosure rating, DPDT Ag (Au-alloy) contacts. This G6J-Y-series signal relay features single-side stable relay, long surface mounting terminal. Improved product for soldering heat resistance, crossbar twin Ag (Au-alloy) contact mechanism. Single-winding latching models to save energy.
- 1000MΩ (at 500V DC) Insulation resistance
- 1500VAC for one minute Dielectric strength between open contacts
- -40 to 85°C Ambient temperature range
- 5 to 85% Humidity
Applications
Communications & Networking, Audio, Automation & Process Control, Imaging, Video & Vision
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
173.1ohm
Contact Configuration
DPDT
Product Range
G6J-Y Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
