Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6SU2 DC12Copy
Order Code2213871
Product RangeG6S Series
Also Known AsG6SU-2 DC12, G6S 6158R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.750 (CNY35.8775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.75 (CNY35.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6SU2 DC12Copy
Order Code2213871
Product RangeG6S Series
Also Known AsG6SU-2 DC12, G6S 6158R
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG6S Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance1.44kohm
Product Overview
The Omron G6S series are signal relays. These electromechanical signal relays are surface mount, ultraminiature DPDT configuration designed to switch 2A signal loads. Ideal for applications such as telecommunication, office automation machines and home appliances.
- Long terminals for ideal for soldering and mounting reliability
- Unique terminal structure, designed to withstand IRS soldering processes
- High dielectric strength of 2,000VAC and impulse withstand voltage between coil and contacts
- High sensitivity with 140mW rated power consumption
- Applicable to IRS using heat resistant material
- Standard model conforms to UL/CSA standards
- Space saving inside L terminal
- BSI (EN60950) certified models available (-Y type)
- Selectable DC coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC, 24VDC
- Maximum switching capacity is 2A at 250VAC, 220VDC
Applications
Industrial, Power Management, Automation & Process Control, Security, Test & Measurement, Building Automation, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
1.44kohm
Contact Configuration
DPDT
Product Range
G6S Series
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
