Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2FSY DC5Copy
Manufacturer Standard Lead Time27 weeks
Order Code9899529
Product RangeG6J-Y Series
Also Known AsG6J-2FS-Y DC5, G6J 6007D
Your Part Number
77 In Stock
1,000 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.260 (CNY39.8438) |
| 10+ | CNY33.060 (CNY37.3578) |
| 25+ | CNY31.310 (CNY35.3803) |
| 50+ | CNY29.550 (CNY33.3915) |
| 100+ | CNY28.330 (CNY32.0129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.26 (CNY39.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6J-2FSY DC5Copy
Manufacturer Standard Lead Time27 weeks
Order Code9899529
Product RangeG6J-Y Series
Also Known AsG6J-2FS-Y DC5, G6J 6007D
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6J-Y Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Gold
Coil Resistance173.1ohm
Product Overview
The G6J-Y series surface-mounting Signal Relay with the dimensions of 5.7 x 10.6 x 9mm (W x L x H) represent a reduction of approximately 56% in mounting area compared with the OMRON G6S for higher-density mounting. The dielectric strength of 1500VAC and an impulse withstand voltage of 2500V for 2 x 10µs (conforms to North American Telcordia specifications (formerly Bellcore)). It conforms to FCC part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity).
- Single-winding latching models to save energy
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
173.1ohm
Contact Configuration
DPDT
Product Range
G6J-Y Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Gold
Technical Docs (1)
Alternatives for G6J-2FSY DC5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
