Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-2 9DCCopy
Manufacturer Standard Lead Time53 weeks
Order Code4870623
Product RangeG5V-2 Series
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.800 (CNY31.414) |
| 10+ | CNY24.600 (CNY27.798) |
| 25+ | CNY23.160 (CNY26.1708) |
| 50+ | CNY22.090 (CNY24.9617) |
| 100+ | CNY21.250 (CNY24.0125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.80 (CNY31.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5V-2 9DCCopy
Manufacturer Standard Lead Time53 weeks
Order Code4870623
Product RangeG5V-2 Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeG5V-2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC125V
Contact MaterialSilver Gold Alloy
Coil Resistance162ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
125V
Coil Resistance
162ohm
Contact Configuration
DPDT
Product Range
G5V-2 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Gold Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
