Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKTXL-14U-12
Order Code3805556
Product RangeSuper OMEGACLAD KTXL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY687.470 (CNY776.8411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY687.47 (CNY776.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTXL-14U-12
Order Code3805556
Product RangeSuper OMEGACLAD KTXL Series
Technical Datasheet
Length12"
Thermocouple TypeK
External Diameter6.35mm
Measured Temperature Min0°C
Measured Temperature Max1204°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial40"
Lead Length - Metric1.016m
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationPFA
Thermocouple TerminationStripped Wire Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KTXL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Thermocouple probe with lead wire & LCP moulded transition
- Moulded transition joint probe
- PFA insulated lead wire
- Probes moulded in house to ensure quality and performance
- Stripped lead termination
Technical Specifications
Length
12"
External Diameter
6.35mm
Measured Temperature Max
1204°C
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KTXL Series
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
1.016m
Probe Length - Metric
305mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Stripped Wire Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862
