Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKMTSS-062U-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794784
Product RangeMTSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.480 (CNY711.3124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY629.48 (CNY711.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMTSS-062U-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3794784
Product RangeMTSS Series
Technical Datasheet
Thermocouple TypeK
Length12"
External Diameter0.062"
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.016m
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.575mm
Insulation-
Thermocouple TerminationStripped Wire Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeMTSS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Transition junction style probe with high temperature moulded construction
- 1mm PTFE-coated lead wires standard
- Environmentally friendly cadmium-free liquid crystal polymer
- Moulded transition junction rated to 260°C
- Ungrounded junction
- 304.8mm length
- 1.57mm sheath diameter
- 304 stainless steel material
Technical Specifications
Thermocouple Type
K
External Diameter
0.062"
Measured Temperature Max
900°C
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
MTSS Series
Length
12"
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.016m
Probe Length - Metric
305mm
Probe Diameter - Metric
1.575mm
Thermocouple Termination
Stripped Wire Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173
