Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKMQXL-125G-12Copy
Manufacturer Standard Lead Time9 weeks
Order Code3794780
Product RangeSuper OMEGACLAD KMQXL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY742.180 (CNY838.6634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY742.18 (CNY838.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQXL-125G-12Copy
Manufacturer Standard Lead Time9 weeks
Order Code3794780
Product RangeSuper OMEGACLAD KMQXL Series
Technical Datasheet
Thermocouple TypeK
Length12"
External Diameter0.125"
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KMQXL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KMQXL series OMEGACLAD™ XL probe is an excellent choice for high-temperature measurement. They provide very low drift at high temperatures as compared to conventional Inconel and Stainless Steel sheathed probes.
- K type thermocouple-CHROMEGA™-ALOMEGA™ XL sheath
- 3.2mm probe diameter
- grounded junction
- 300mm length
- Moulded connector
- For use up to 1335°C (2440°F)
- Excellent long term stability at high temperatures
- Low thermal drift
- Excellent oxidation, carburization and chlorination resistance
Notes
Miniature mating connector and cable clamp sold separately.
Technical Specifications
Thermocouple Type
K
External Diameter
0.125"
Measured Temperature Max
1150°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KMQXL Series
Length
12"
Measured Temperature Min
0°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
