Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE LVK24R050DER SMD Current Sense Resistor, 0.05 ohm, LVK Series, 2412 [6032 Metric], 1 W, ± 0.5%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/146232207-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoLVK24R050DERCopy
Order Code
Re-Reel1462321RL
Cut Tape1462321
Product RangeLVK Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoLVK24R050DERCopy
Order Code
Re-Reel1462321RL
Cut Tape1462321
Product RangeLVK Series
Technical Datasheet
Resistance0.05ohm
Product RangeLVK Series
Resistor Case / Package2412 [6032 Metric]
Power Rating1W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Product Length6mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
2412 [6032 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
LVK Series
Power Rating
1W
Resistor Technology
Metal Film
Product Length
6mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083
