![OHMITE LVK12R020DER SMD Current Sense Resistor, 0.02 ohm, LVK Series, 1206 [3216 Metric], 500 mW, ± 0.5%, Metal Film](https://www.element14.cn/productimages/standard/en_GB/146232207-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.700 | CNY67.00 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.700 (CNY7.571) |
| 100+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY3.730 (CNY4.2149) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.370 (CNY3.8081) |
Product Information
Product Overview
The LVK12R020DER is a 0.02Ω 500mW 4-terminal SMD high precision Current Sense Resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features 4-terminal also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. Ohmites proprietary technology offers an excellent temperature coefficient of resistance (TCR) even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments. Designed for automatic insertion.
- Epoxy resin coating
- 100% Matte tin terminals
Technical Specifications
0.02ohm
1206 [3216 Metric]
± 0.5%
± 50ppm/°C
1.6mm
-40°C
-
LVK Series
500mW
Metal Film
3.2mm
0.5mm
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
