Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE FCSL64R010DER SMD Current Sense Resistor, 0.01 ohm, FCSL Series, 1225 Wide [3264 Metric], 2 W, ± 0.5%](https://www.element14.cn/productimages/standard/en_GB/4045289-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoFCSL64R010DERCopy
Order Code4045328
Product RangeFCSL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL64R010DERCopy
Order Code4045328
Product RangeFCSL Series
Technical Datasheet
Resistance0.01ohm
Product RangeFCSL Series
Resistor Case / Package1225 Wide [3264 Metric]
Power Rating2W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width6.3mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1225 Wide [3264 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 50ppm/°C
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
2W
Resistor Technology
Metal Foil
Product Length
3.1mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
