Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1012ASN7HKACopy
Manufacturer Standard Lead Time56 weeks
Order Code2890261
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.820 (CNY272.1266) |
| 10+ | CNY193.840 (CNY219.0392) |
| 25+ | CNY182.110 (CNY205.7843) |
| 50+ | CNY173.360 (CNY195.8968) |
| 100+ | CNY164.610 (CNY186.0093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.82 (CNY272.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1012ASN7HKACopy
Manufacturer Standard Lead Time56 weeks
Order Code2890261
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLGA
No. of Pins211Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max800MHz
Interfaces-
No. of I/O's81I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ Layerscape
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LS1012A processor features an advanced 64-bit Arm® Cortex®-A53 processor core with ECC-protected L1 and L2 cache memories along with datapath acceleration and network, peripheral interfaces required for networking, wireless infrastructure, and general-purpose embedded applications.
- LS1012A contains one 64-bit Arm® Cortex®-A53 core processor
- One 16-bit DDR3L SDRAM memory controller
- Packet Forwarding Engine (PFE)
- Cryptography acceleration (SEC)
- Three SerDes lanes
- Ethernet Interfaces supported by PFE
- High-speed peripheral interfaces
- Additional peripheral interfaces
- QorIQ Platform’s Trust Architecture
- Debug supporting run control, data acquisition, highspeed trace, and performance/event monitoring
- Pre-boot loader (PBL) provides pre-boot initialization and RCW loading capabilities
- Single-source clocking solution enabling generation of core, platform, DDR, SerDes, and USB clocks from a single crystal oscillator
Technical Specifications
Product Range
QorIQ Family QorIQ Layerscape Series Microprocessors
Program Memory Size
-
No. of Pins
211Pins
Supply Voltage Max
-
Interfaces
-
Data Bus Width
64 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
1Cores
IC Case / Package
LGA
Supply Voltage Min
-
Operating Frequency Max
800MHz
No. of I/O's
81I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ Layerscape
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
