Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKTY82/210,215Copy
Order Code
Re-Reel2776058RL
Cut Tape2776058
Product RangeKTY82 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoKTY82/210,215Copy
Order Code
Re-Reel2776058RL
Cut Tape2776058
Product RangeKTY82 Series
Technical Datasheet
Sensor Output TypeAnalogue
Accuracy± 1.27K
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeKTY82 Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for KTY82/210,215
2 Products Found
Product Overview
KTY82/210,215 is a KTY82 series silicon temperature sensor. It has a positive temperature coefficient of resistance and are suitable for use in measurement and control systems. The sensor is encapsulated in the small plastic surface mounted device (SMD) package.
- High accuracy and reliability, long-term stability
- Positive temperature coefficient; fail-safe behaviour, virtually linear characteristics
- Sensor resistance range from 1980 to 2020 ohm (Isen(cont) = 1mA, Tamb = 25°C)
- Temperature coefficient is 0.79%/K typ (Tamb = 25°C)
- Resistance ratio range from 1.676 to 1.716 (Tamb = 100°C and 25°C)
- Drift of sensor resistance at 25°C is 3.2ohm typ (25°C)
- Thermal time constant is 7s typ (in still air, 25°C)
- Continuous sensor current is 10mA max ( in free air; Tamb = 25°C)
- 3 pin SOT-23 package
- Ambient temperature range from -55 to +150°C
Technical Specifications
Sensor Output Type
Analogue
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
KTY82 Series
MSL
MSL 1 - Unlimited
Accuracy
± 1.27K
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case / Package
SOT-23
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
