Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKTY82/121,235Copy
Order Code
Re-Reel2841135RL
Cut Tape2841135
Product RangeKTY82 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoKTY82/121,235Copy
Order Code
Re-Reel2841135RL
Cut Tape2841135
Product RangeKTY82 Series
Technical Datasheet
Sensor Output TypeAnalogue
Accuracy± 1.27K
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeKTY82 Series
Qualification-
Alternatives for KTY82/121,235
1 Product Found
Product Overview
The KTY82/121,235 from NXP is a KTY82 series silicon temperature sensor in 3 pin SOT23 package. It has a positive temperature coefficient of resistance and is suitable for use in measurement and control systems.
- High accuracy and reliability
- Positive temperature coefficient of 0.79%/K, fail-safe behaviour
- Long-term stability
- Virtually linear characteristics
- Maximum sensor resistance is 1000 ohm at Isen(cont) = 1mA
- R100/R25 resistance ratio is 1.696 (Tamb = 100°C and 25°C)
- R-55/R25 resistance ratio is 0.490 (Tamb = -55°C and 25°C)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Analogue
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
KTY82 Series
MSL
MSL 1 - Unlimited
Accuracy
± 1.27K
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case / Package
SOT-23
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
