Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12L-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3793996
Product Range03510SS Series
Your Part Number
1,096 In Stock
Need more?
1,096 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.930 (CNY79.0209) |
| 5+ | CNY63.370 (CNY71.6081) |
| 10+ | CNY56.810 (CNY64.1953) |
| 20+ | CNY52.560 (CNY59.3928) |
| 50+ | CNY48.300 (CNY54.579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.93 (CNY79.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12L-AA-00Copy
Manufacturer Standard Lead Time53 weeks
Order Code3793996
Product Range03510SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.5CFM
Noise Rating26dB
Power Rating720mW
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.1m³/min
Product Range03510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Noise Rating
26dB
Rated Speed
8500rpm
Current Rating
60mA
Air Flow - m3/min
0.1m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.5CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
03510SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
