Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMXB120EPEZCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2498582RL
Cut Tape2498582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.800 | CNY29.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.800 (CNY6.554) |
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.892 (CNY1.008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMXB120EPEZCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2498582RL
Cut Tape2498582
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.4A
Drain Source On State Resistance0.1ohm
Transistor Case StyleDFN1010D
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMXB120EPE is a P-channel enhancement-mode FET in a leadless ultra-small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in high-side load switch and charging switch for portable devices, power management in battery driven portables, LED driver and DC-to-DC converter applications.
- Leadless ultra small and ultra thin SMD plastic package
- Exposed drain pad for excellent thermal conduction
- 1kV ESD protection HBM
- 100mΩ Drain-source ON-state resistance RDS (ON)
- -55 to 150°C Junction temperature range
Applications
Power Management, Portable Devices, LED Lighting, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.4A
Transistor Case Style
DFN1010D
Rds(on) Test Voltage
10V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
