Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV280ENEARCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4319467
Re-Reel2777604RL
Cut Tape2777604
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.500 | CNY22.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.500 (CNY5.085) |
| 50+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1500+ | CNY1.080 (CNY1.2204) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.786 (CNY0.8882) |
| 9000+ | CNY0.595 (CNY0.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV280ENEARCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel4319467
Re-Reel2777604RL
Cut Tape2777604
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.1A
Drain Source On State Resistance0.285ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation580mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMV280ENEAR is a N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. Typical applications include relay driver, high-speed line driver, low-side load switch, switching circuits.
- Logic level compatible, AEC-Q101 qualified
- ElectroStatic Discharge (ESD) protection > 2kV HBM (class H2)
- Drain-source breakdown voltage is 100V min at ID = 250µA; VGS = 0V; Tj = 25°C
- Gate-source threshold voltage is 1.7V typ at ID = 250µA; VDS=VGS; Tj = 25°C
- Drain leakage current is 1µA max at VDS = 100V; VGS = 0V; Tj = 25°C
- Drain-source on-state resistance is 285mohm typ at VGS = 10V; ID = 1.1A; Tj = 25°C
- Source-drain voltage is 0.8V typ at IS = 1A; VGS = 0V; Tj = 25°C
- Gate resistance is 1.8ohm typ at f = 1MHz
- Ambient temperature range from -55°C to +175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.1A
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
10V
Power Dissipation
580mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.285ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PMV280ENEAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
