Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDPB80XP,115Copy
Manufacturer Standard Lead Time63 weeks
Order Code2191807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.980 (CNY5.6274) |
| 10+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDPB80XP,115Copy
Manufacturer Standard Lead Time63 weeks
Order Code2191807
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.7A
Continuous Drain Current Id P Channel3.7A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.102ohm
Transistor Case StyleSOT-1118
No. of Pins8Pins
Power Dissipation N Channel485mW
Power Dissipation P Channel485mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.7A
Drain Source On State Resistance P Channel
0.102ohm
No. of Pins
8Pins
Power Dissipation P Channel
485mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.7A
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-1118
Power Dissipation N Channel
485mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
