Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y30-75B,115Copy
Manufacturer Standard Lead Time21 weeks
Order Code1769690
Your Part Number
1,230 In Stock
Need more?
1,230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.340 (CNY15.0742) |
| 10+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY4.460 (CNY5.0398) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.520 (CNY3.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.34 (CNY15.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y30-75B,115Copy
Manufacturer Standard Lead Time21 weeks
Order Code1769690
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id34A
Drain Source On State Resistance0.028ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation85W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The BUK9Y30-75B is a N-channel enhancement-mode logic level FET in a plastic package using TrenchMOS® technology. The device has been designed and qualified to the appropriate AEC-Q101 standard for use in automotive critical applications.
- Low conduction losses due to low ON-state resistance
- Suitable for logic level gate drive sources
- Suitable for thermally demanding environments due to 175°C rating
- -55 to 175°C Junction temperature range
Applications
Automotive, Power Management, Motor Drive & Control, Lighting, Automation & Process Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
34A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
5V
Power Dissipation
85W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
