Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y14-80E,115Copy
Manufacturer Standard Lead Time26 weeks
Order Code2319929
Your Part Number
2,948 In Stock
Need more?
2,948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY4.780 (CNY5.4014) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 5000+ | CNY3.610 (CNY4.0793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y14-80E,115Copy
Manufacturer Standard Lead Time26 weeks
Order Code2319929
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id62A
Drain Source On State Resistance0.0113ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation147W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
BUK9Y14-80E,115 is a logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified for the AEC Q101 standard for use in high-performance automotive applications. Typical applications include 12V, 24V and 48V automotive systems, motors, lamps and solenoid control, transmission control, ultra high performance power switching.
- Repetitive avalanche rated
- Suitable for thermally demanding environments due to 175°C rating
- True logic level gate with VGS(th) rating of greater than 0.5V at 175°C
- Drain-source breakdown voltage is 80V min at ID = 250µA; VGS = 0V, Tj=25°C
- Drain leakage current is 0.25µA typ at VDS=80V; VGS = 0V; Tj = 25°C
- Drain-source on-state resistance is 12.2mohm typ at VGS = 5V; ID = 15A; Tj = 25°C
- Gate-drain charge is 8.7nC typical at ID = 15A; VDS = 64V; VGS = 5V;Tj = 25°C
- Rise time is 24.6ns typ at VDS = 60V, RL = 4ohm; VGS = 5V;RG(ext) = 5ohm; Tj = 25°C
- Fall time is 24.7ns typ at VDS = 60V, RL = 4ohm; VGS = 5V;RG(ext) = 5ohm; Tj = 25°C
- Source-drain voltage is 0.8V typ at IS = 15A; VGS = 0V; Tj = 25°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
62A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
147W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0113ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BUK9Y14-80E,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
