Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSH105,215Copy
Order Code
Re-Reel1758066RL
Cut Tape1758066
Your Part Number
1 In Stock
282,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.730 | CNY38.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.730 (CNY8.7349) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY3.370 (CNY3.8081) |
| 500+ | CNY2.100 (CNY2.373) |
| 1500+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSH105,215Copy
Order Code
Re-Reel1758066RL
Cut Tape1758066
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.05A
Drain Source On State Resistance0.2ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max570mV
Power Dissipation417mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSH105,215 is a N-channel enhancement mode Field-Effect Transistor in a plastic package using vertical D-MOS technology. Suitable for high frequency applications due to fast switching characteristics.
- Logic-level compatible
- Very fast switching
- Low threshold voltage
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.05A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
417mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
570mV
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for BSH105,215
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
