Print Page
EB2-12NU-L
Signal Relay, 12 VDC, DPDT, 1 A, EB2 Series, Surface Mount, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXEM
Manufacturer Part NoEB2-12NU-L
Order Code2766140
Product RangeEB2 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNEXEM
Manufacturer Part NoEB2-12NU-L
Order Code2766140
Product RangeEB2 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeEB2 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Alloy
Coil Resistance1.028kohm
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
EB2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001984