Print Page
EA2-24NU
Signal Relay, 24 VDC, DPDT, 1 A, EA2 Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXEM
Manufacturer Part NoEA2-24NUCopy
Manufacturer Standard Lead Time34 weeks
Order Code2766138
Product RangeEA2 Series
Your Part Number
1,589 In Stock
1,800 more incoming. You can reserve stock now
1,589 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 10+ | CNY19.810 (CNY22.3853) |
| 25+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY16.920 (CNY19.1196) |
| 100+ | CNY16.590 (CNY18.7467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.11 (CNY23.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXEM
Manufacturer Part NoEA2-24NUCopy
Manufacturer Standard Lead Time34 weeks
Order Code2766138
Product RangeEA2 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeEA2 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
EA2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025