Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNEXANS
Manufacturer Part No2.56491BGREY100Copy
Order Code1299701
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourGrey
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.67mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Conductor Area CSA2.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
XLPE
Wire Gauge
-
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 0.67mm
Reel Length (Metric)
100m
Voltage Rating
750V
External Diameter
3.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4
