Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY NTC0805J3K0 Thermistor, NTC, 3 kohm, NTC Series, 3450 K, -55 °C to 125 °C, SMD, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/42259290.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoNTC0805J3K0Copy
Order Code
Re-Reel2991997RL
Cut Tape2991997
Product RangeNTC Series
Also Known As1624360-2
Your Part Number
4,718 In Stock
Need more?
4,718 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.510 | CNY85.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY5.260 (CNY5.9438) |
| 1000+ | CNY4.890 (CNY5.5257) |
| 2500+ | CNY4.460 (CNY5.0398) |
| 5000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoNTC0805J3K0Copy
Order Code
Re-Reel2991997RL
Cut Tape2991997
Product RangeNTC Series
Also Known As1624360-2
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)3kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeNTC Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant3450K
B-Constant Tolerance± 5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)4s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTC series Negative Temperature Coefficient Chip Thermistor offers high thermal sensitivity. It is suitable for temperature compensating circuits and other applications requiring a resistance that varies according to ambient temperature.
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
NTC Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
4s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3450K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
