Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRT31CR61A476KE13L SMD Multilayer Ceramic Capacitor, 47 µF, 10 V, 1206 [3216 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRT31CR61A476KE13LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784591
Re-Reel3790464RL
Product RangeGRT Series
Your Part Number
27,939 In Stock
16,000 more incoming. You can reserve stock now
27,939 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY1.480 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY2.430 (CNY2.7459) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.680 (CNY1.8984) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.480 (CNY1.6724) |
| 10000+ | CNY1.300 (CNY1.469) |
| 20000+ | CNY1.280 (CNY1.4464) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT31CR61A476KE13LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784591
Re-Reel3790464RL
Product RangeGRT Series
Technical Datasheet
Capacitance47µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRT Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRT31CR61A476KE13L is a AEC-Q200 compliant, GRT series chip multilayer ceramic capacitor for automotive (infotainment/comfort) & industrial equipment.
- 47µF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- X5R dielectric characteristic
- 10V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Sn plating is applied to the external electrodes, excellent solderability
- AEC-Q200 automotive qualified (grade 2 or grade 3)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
