Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31CR72E224KW43L SMD Multilayer Ceramic Capacitor, 0.22 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31CR72E224KW43LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4361497
Re-Reel4360567RL
Cut Tape4360567
Product RangeGRM Series
Your Part Number
6,427 In Stock
Need more?
6,427 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.470 (CNY1.6611) |
| 250+ | CNY0.892 (CNY1.008) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.740 (CNY0.8362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.580 (CNY0.6554) |
| 10000+ | CNY0.488 (CNY0.5514) |
| 20000+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CR72E224KW43LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4361497
Re-Reel4360567RL
Cut Tape4360567
Product RangeGRM Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31CR72E224KW43L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.22µF
- Capacitance tolerance is ±10%
- 1206 [3216 Metric] capacitor case/package
- Operating temperature range from -55°C to 125°C
- Rated voltage is 250V DC
- X7R dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
