Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31CR72E154KW43L SMD Multilayer Ceramic Capacitor, 0.15 µF, 250 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31CR72E154KW43LCopy
Order Code
Full Reel4361496
Re-Reel4360566RL
Cut Tape4360566
Product RangeGRM Series
Your Part Number
3,320 In Stock
Need more?
3,320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.780 | CNY3.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.780 (CNY0.8814) |
| 50+ | CNY0.650 (CNY0.7345) |
| 250+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.554 (CNY0.626) |
| 1000+ | CNY0.542 (CNY0.6125) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.522 (CNY0.5899) |
| 10000+ | CNY0.512 (CNY0.5786) |
| 20000+ | CNY0.502 (CNY0.5673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CR72E154KW43LCopy
Order Code
Full Reel4361496
Re-Reel4360566RL
Cut Tape4360566
Product RangeGRM Series
Technical Datasheet
Capacitance0.15µF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31CR72E154KW43L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.15µF
- Capacitance tolerance is ±10%
- 1206 [3216 Metric] capacitor case/package
- Operating temperature range from -55°C to 125°C
- Rated voltage is 250V DC
- X7R dielectric characteristics
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High reliability with no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.15µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
