Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM31CR61C476ME44L SMD Multilayer Ceramic Capacitor, 47 µF, 16 V, 1206 [3216 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM31CR61C476ME44LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel3784581
Re-Reel3790453RL
Product RangeGRM Series
Your Part Number
8,166 In Stock
46,000 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
8,146 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY2.280 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.490 (CNY2.8137) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.280 (CNY2.5764) |
| 10000+ | CNY2.130 (CNY2.4069) |
| 20000+ | CNY2.090 (CNY2.3617) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CR61C476ME44LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel3784581
Re-Reel3790453RL
Product RangeGRM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM31CR61C476ME44L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 47µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 1206 [3216 Metric] case size
- 16V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
